Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

MYR9,998.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,998.93

*price indicative

RS Stock No.:
243-481
Mfr. Part No.:
100777 NZMH2-VE100-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

3kA

Mount Type

Fixed

Rated AC Voltage

1000V ac

Terminal Type

Screw

Height

184mm

Depth

149mm

Width

105mm

Standards/Approvals

IEC, RoHS

Tripping Characteristics

Electronic Release

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker molded case circuit breaker is designed with premium electronic technology to ensure reliable performance and exceptional safety standards. Crafted for rigorous applications, this three-pole breaker is adept at managing up to 100A in demanding environments. Its electronic release system enhances operational efficiency while providing tailored protection against overload and short-circuit situations. With an impressive temperature range and robust build, this circuit breaker can withstand varying conditions, making it an ideal choice for diverse industrial scenarios.

Electronic release system ensures precise detection and response to electrical anomalies

Designed to meet a wide ambient operating temperature range, enhancing versatility across applications

Robust construction provides exceptional durability and resistance to mechanical impacts

Ideal for integration into advanced switchgear systems ensuring optimal protection

Tailored for seamless installation with screw terminal connections for simplified wiring

Compliance with safety standards guarantees reliability in critical applications

Capable of handling high short-circuit breaking capacities for enhanced safety

Efficient heat dissipation managed by advanced thermal design principles

Inbuilt protection against electromagnetic disturbances supports operational integrity

Versatile terminal capacity accommodates various conductor sizes, offering installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy