Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR38,194.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38,194.09

*price indicative

RS Stock No.:
259-319
Mfr. Part No.:
290371 NZMH4-AE800-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

800A

Breaking Capacity

37kA

Mount Type

Fixed

Rated AC Voltage

1000V ac

Rated DC Voltage

1000V dc

Terminal Type

Screw

Mount Hole Size

M5

Width

210mm

Standards/Approvals

IEC/EN 60947-2, IEC

Height

207mm

Depth

401mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM molded case circuit breaker stands out for its robust design and advanced electronic release system. Perfectly suited for ensuring precise protection in electrical circuits, this device offers exceptional performance under varying operational conditions. With a capacity of 800 A, it guarantees reliability and efficiency, expertly managing circuit overloads and short circuits. The innovative construction complies with international standards, assuring users of superior safety and functionality. Additionally, its compact dimensions and thoughtful design facilitate seamless installation, making it an ideal choice for both new applications and upgrades in existing configurations. This circuit breaker promotes operational longevity, evidenced by its mechanical lifespan of up to 10,000 operations, thus reducing maintenance costs over time and enhancing overall operational efficacy.

Designed with an electronic release system for enhanced accuracy

Meets RoHS compliance for reduced environmental impact

Offers a long operational lifespan, minimising downtime

Supports motor drive functionality for added versatility

Configured for easy installation with built-in techniques

Provides clear temperature rise data for effective heat management

Features robust build quality to withstand demanding conditions

Adheres to electromagnetic compatibility standards for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy