Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-100
- Mfr. Part No.:
- 290370 NZMH4-AE630-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR31,492.05
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR31,492.05 |
*price indicative
- RS Stock No.:
- 259-100
- Mfr. Part No.:
- 290370 NZMH4-AE630-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Width | 210mm | |
| Depth | 401mm | |
| Height | 207mm | |
| Standards/Approvals | IEC | |
| Tripping Characteristics | Electronic Release | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Fixed | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Width 210mm | ||
Depth 401mm | ||
Height 207mm | ||
Standards/Approvals IEC | ||
Tripping Characteristics Electronic Release | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is an innovative solution designed for the protection of electrical circuits. This robust device is specially engineered to handle three-phase applications with a rated current of 630A and a voltage capacity of up to 1000V. The electronic release system offers precise protection settings, making it ideal for diverse industrial environments. Equipped with a compact frame type, the product ensures easy integration into existing installations while providing exceptional reliability and safety. Its high short-circuit breaking capacity, coupled with advanced thermal memory features, guarantees effective performance even under demanding conditions. Perfect for panel builders, this circuit breaker is an essential component for reliable and efficient circuit protection in modern electrical systems.
Electronic release system ensures enhanced safety and reliability
Compact design allows for easy installation and integration into existing setups
High rated short-circuit breaking capacity for effective circuit protection
Thermal memory feature enhances operational resilience under load
Suitable for three-phase applications, catering to industrial standards
Ventilated structure promotes efficient heat dissipation during operations
Robust build quality designed to withstand harsh environmental conditions
User-friendly interface simplifies monitoring and adjustments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 875A Fixed
