Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 875A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-102
- Mfr. Part No.:
- 290384 NZMH4-ME875-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR51,234.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51,234.77 |
*price indicative
- RS Stock No.:
- 259-102
- Mfr. Part No.:
- 290384 NZMH4-ME875-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 875A | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Height | 207mm | |
| Depth | 401mm | |
| Standards/Approvals | IEC | |
| Width | 210mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 875A | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Height 207mm | ||
Depth 401mm | ||
Standards/Approvals IEC | ||
Width 210mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker represents a pinnacle of engineering and reliability in electrical safety. Designed to deliver optimal performance and advanced protection for your electrical systems, this three-pole circuit breaker is adept at handling voltages up to 1000 V and is rated at 875 A. Its electronic release system enhances the operational safety by swiftly responding to overload conditions, ensuring minimal risk to both equipment and personnel. Suitable for a diverse range of applications, this product is not only compliant with international standards but also incorporates features that promote ease of installation and maintenance. Boasting a robust construction with IP20 degree of protection, it is designed to function effectively in demanding environments, delivering unparalleled performance where you need it most.
Offers exceptional mechanical and electrical lifespan for extended service
Integrates advanced electromagnetic compatibility for reliable operation
Includes adjustable time delay settings to manage current peaks effectively
Fashioned with a screw connection type for easy electrical connection
Provides detailed heat dissipation data to facilitate efficient thermal management
Incorporates an instantaneous current setting for precise overload triggers
Features terminal capacity for various conductor sizes, enhancing adaptability
Designed with corrosion resistance to ensure durability in harsh conditions
Mounting method is fixed for secure installation within switchgear assemblies
Meets rigorous product standards to guarantee safety and functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 875A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 875A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1600A Fixed
