Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 258-850
- Mfr. Part No.:
- 290375 NZMH4-VE630-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR33,806.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,806.77 |
*price indicative
- RS Stock No.:
- 258-850
- Mfr. Part No.:
- 290375 NZMH4-VE630-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 207mm | |
| Depth | 401mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 207mm | ||
Depth 401mm | ||
Standards/Approvals IEC, RoHS | ||
Width 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series circuit breaker by Eaton is designed to deliver unparalleled protection and efficiency in electrical systems. This particular model, featuring a three-pole configuration, offers a rated current of 630A and is rated for 1000V operation. With its electronic release system, it ensures precise fault protection, making it suitable for various applications in modern commercial and industrial settings. Engineered for durability and compliance with the latest standards, this circuit breaker boasts enhanced features that support both operational safety and energy efficiency. Its robust construction, combined with a sophisticated design, maximises performance while simplifying installation and maintenance requirements for electrical panel builders and technicians alike.
Electronic release for accurate trip settings and enhanced safety
Designed for high thermal stability under varied operating conditions
Equipped with adjustable delay settings to manage current peaks effectively
Compliant with international safety and performance standards
Offers a IP20 degree of protection for optimal reliability
Built-in design facilitates efficient heat dissipation for prolonged device lifespan
Allows for extensive connection capabilities with varying terminal capacities
Provides robust short-circuit ratings for improved system resilience
Supports a wide range of ambient temperatures for versatile application
Lifespan rated for 10,000 mechanical operations for increased durability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1600A Fixed
