Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR57,585.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR57,585.42

*price indicative

RS Stock No.:
259-101
Mfr. Part No.:
290373 NZMH4-AE1250-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

1.25kA

Breaking Capacity

37kA

Rated AC Voltage

1000V ac

Mount Type

Fixed

Terminal Type

Screw

Mount Hole Size

M5

Width

210mm

Standards/Approvals

IEC

Depth

401mm

Height

207mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is a testament to precision engineering and reliability. Designed as part of The Eaton Moeller series NZM, it is ideal for handling demanding electrical applications. With a capacity of 1250A and a voltage rating of 1000V, this circuit breaker offers exceptional performance in both industrial and commercial environments. Its electronic release system ensures rapid response during overcurrent situations, contributing to enhanced safety. Alongside its robust functionality, this device prioritises user-friendly installation and maintenance, making it an essential choice for electrical panel builders looking for dependable protection solutions. The NZM series exemplifies Eaton's commitment to quality and innovation, promising long-lasting performance while complying with stringent global standards.

The electronic release enhances safety and operational efficiency

Designed for easy integration into existing electrical systems

Robust mechanical lifespan ensures durability for heavy use

Versatile installation options accommodate various setups

IP20 rating provides adequate protection against solid objects

Suitable for a wide range of auxiliary contact configurations

Advanced thermal management aids in effective operation

Short-circuit current ratings enable proactive electrical safety

Resistance to environmental factors ensures reliable performance

Front-side connections simplify maintenance and access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy