Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.4kA, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR77,297.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77,297.89

*price indicative

RS Stock No.:
258-952
Mfr. Part No.:
290385 NZMH4-ME1400-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

1.4kA

Breaking Capacity

37kA

Rated AC Voltage

1000V ac

Mount Type

Fixed

Mount Hole Size

M5

Terminal Type

Screw

Height

207mm

Depth

401mm

Width

210mm

Standards/Approvals

IEC

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker stands as a robust solution for electrical protection in various applications. Designed for industrial use, this three-pole circuit breaker delivers exceptional reliability with a substantial rated current, making it suitable for demanding environments. With its sophisticated electronic release system and comprehensive range of operating parameters, this circuit breaker ensures efficiency and adaptability in operation. The product's compact dimensions without compromising performance further enhance its installation flexibility. Engineered with a strong focus on compliance, it meets high standards for safety and compatibility, making it an ideal choice for modern electrical systems.

Crafted with advanced electronic release technology for precise operation

Designed to handle high electrical loads, ensuring reliability in heavy-duty environments

Offers versatile installation options to suit various configurations and setups

Integrates seamlessly with existing electrical systems while enhancing safety measures

Exhibits robust thermal and mechanical resistance, ensuring longevity and durability

Equipped with phase failure sensitivity for additional protection

Provides extensive compatibility with different terminal capacities for flexible connectivity

Developed to meet rigorous standards, assuring high performance and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy