Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.6kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-320
- Mfr. Part No.:
- 290374 NZMH4-AE1600-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR83,545.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83,545.53 |
*price indicative
- RS Stock No.:
- 259-320
- Mfr. Part No.:
- 290374 NZMH4-AE1600-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Rated DC Voltage | 1000V dc | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947-2, IEC | |
| Width | 210mm | |
| Depth | 401mm | |
| Height | 207mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Rated DC Voltage 1000V dc | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947-2, IEC | ||
Width 210mm | ||
Depth 401mm | ||
Height 207mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for robust performance and reliability in demanding electrical environments. This innovative circuit breaker, specifically designed to handle a rated uninterrupted current of 1600A at 1000V, provides superior protection for your electrical systems. With advanced electronic release capabilities, it ensures swift response to overloads and short circuits while maintaining electrical safety standards. Its compact design and versatile installation options make it an ideal choice for panel builders and electrical contractors seeking durable and efficient solutions. Overall, this circuit breaker not only meets stringent product standards but also simplifies complex installations with its user-friendly features, ensuring both safety and ease of use for electrical professionals.
Advanced electronic release system enhances the device's responsiveness
Designed to withstand mechanical and electrical demands with impressive operational lifespans
IP20 degree of protection safeguards against dust and accidental contact
Multiple terminal capacities cater to various conductor types and sizes
Flexible mounting options allow for easy integration into existing systems
High short-circuit breaking capacity aids in the prevention of system failure
Thermal stability verification ensures long-term reliability under demanding conditions
Complies with high ambient temperature specifications, supporting diverse applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
