Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 550A, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR28,074.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR28,074.30

*price indicative

RS Stock No.:
259-323
Mfr. Part No.:
290383 NZMH4-ME550-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

550A

Breaking Capacity

37kA

Rated AC Voltage

1000V ac

Mount Type

Fixed

Rated DC Voltage

1000V dc

Mount Hole Size

M5

Terminal Type

Screw

Depth

401mm

Height

207mm

Standards/Approvals

IEC, IEC/EN 60947-2

Width

210mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton three-pole molded case circuit breaker from The Eaton Moeller series NZM offers robust protection and reliability. Designed for high-capacity applications, it ensures superior electrical performance up to 550 amps at a voltage rating of 1000V. The electronic release system enhances operational safety, providing quick response times during fault conditions. Built to meet stringent industry standards, this circuit breaker is perfect for commercial and industrial environments. With a compact design incorporating advanced features for thermal stability and electromagnetic compatibility, this product not only safeguards your equipment but also simplifies installation and maintenance tasks. Emanating quality, it meets compliance with multiple global standards, ensuring peace of mind where power management is critical.

Harnesses electronic release technology for reliable tripping under fault conditions

Offers advanced short-circuit protection with configurable settings

Features a high short-circuit breaking capacity, ensuring operational safety

Meets RoHS compliance, reflecting a commitment to environmental standards

Designed to operate efficiently in ambient temperatures ranging from -25 °C to 70 °C

Easy to integrate into existing electrical systems with versatile terminal options

Enhanced mechanical lifespan rated for 10,000 operations

Constructed for high durability with corrosion resistance, ensuring longevity

Provides comprehensive protection against thermal and overload conditions

Offers flexibility in configuration with multiple pole options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy