Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 550A, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR25,747.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,747.30

*price indicative

RS Stock No.:
255-384
Mfr. Part No.:
265791 NZMH4-ME550
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

550A

Breaking Capacity

37kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Mount Hole Size

M5

Terminal Type

Screw

Height

207mm

Width

210mm

Standards/Approvals

IP66, RoHS, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40

Depth

401mm

Reset Actuator Type

Rocker Lever

Break Time

35 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is a premium molded case circuit breaker designed for reliable electrical protection and performance in a robust package. Whether employed in industrial or commercial environments, this device delivers outstanding short-circuit protection and operational efficiency. Its innovative design integrates advanced electronic release technology for effective monitoring and management of electrical faults, ensuring a swift response to overcurrents and overloads. Additionally, the circuit breaker is built to withstand extreme environmental conditions, promising durability and prolonged service life, making it a dependable choice for modern electrical systems.

Compliance with RoHS ensures an environmentally safe solution

IP66 protection available with door coupling for enhanced durability

Optimised for ambient temperatures ranging from -25 °C to 70 °C

Easy installation with screw terminal connections for main circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy