Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 230-493
- Mfr. Part No.:
- 119368 NZMH3-VE630-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR30,969.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,969.37 |
*price indicative
- RS Stock No.:
- 230-493
- Mfr. Part No.:
- 119368 NZMH3-VE630-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 1000V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC | |
| Height | 275mm | |
| Depth | 166mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 1000V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC | ||
Height 275mm | ||
Depth 166mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton NZM series of molded case circuit breakers exemplifies cutting-edge design and engineering excellence. This device, tailored for demanding applications, combines robust protection with versatile functionality, making it ideal for industrial environments. With a rated current of 630 A and an impressive voltage capacity of 1000 V, it ensures a safe and reliable electrical distribution. Designed for flexibility, it features adjustable time delay settings that accommodate various circuit requirements, thereby enhancing operational efficiency. The incorporation of an electronic release system contributes to increased safety, while its comprehensive certifications affirm compliance with international standards, ensuring peace of mind for users seeking quality and reliability in their electrical solutions.
Electronic release mechanism for enhanced safety and precision
Adjustable delay time settings to manage current peaks effectively
Engineered for easy installation with screw terminal connections
Robust mechanical lifespan ensures longevity and dependability
Designed to withstand harsh environments with IP20 protection
Rated short-circuit breaking capacity up to 150 kA for superior protection
Compact dimensions facilitate efficient space management in electrical panels
Auxiliary contact options provide added versatility for various applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
