Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 100 kA, Plug-in

Subtotal (1 unit)*

MYR29,824.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,824.13

*price indicative

RS Stock No.:
230-498
Mfr. Part No.:
119741 NZMH3-AE630-T-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

100kA

Rated AC Voltage

1000V ac

Mount Type

Plug-in

Rated DC Voltage

1000V dc

Terminal Type

Screw

Width

140mm

Standards/Approvals

RoHS

Depth

166mm

Height

275mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is a cutting-edge solution designed for robust electrical protection. With a three-pole configuration and a formidable 630A rating, this circuit breaker is engineered to safeguard your electrical systems, even in the most demanding environments. It operates at a voltage rating of 1000V, making it ideal for high-capacity industrial applications. This device combines advanced technology with user-oriented design, ensuring seamless installation and reliable performance. With a focus on compliance and safety, the NZM series meets stringent standards, giving you peace of mind in your operations. Its compact dimensions and versatile mounting options also make it suitable for diverse setups, while its integrated earth fault protection enhances operational safety. Trust in Eaton's legacy of quality and innovation to keep your electrical infrastructure secure and efficient.

Designed for high-capacity industrial applications

Three-pole configuration ensures versatile use

Robust construction enhances durability in demanding conditions

Integrated earth fault protection for improved safety

High short-circuit breaking capacity to manage unexpected surges

Compact design facilitates easy installation in limited spaces

Compliant with rigorous safety and performance standards

Innovative technology supports efficient operation

User-friendly interface simplifies maintenance and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy