Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 231-672
- Mfr. Part No.:
- 110908 NZMH3-4-AE630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR31,754.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,754.07 |
*price indicative
- RS Stock No.:
- 231-672
- Mfr. Part No.:
- 110908 NZMH3-4-AE630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Width | 185mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 275mm | ||
Width 185mm | ||
Depth 166mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker is designed to provide superior protection in heavy-duty applications. Engineered for reliability and performance, The Eaton Moeller series NZM offers a robust solution to manage electrical circuits effectively. With a 630A capacity and versatile features, it ensures optimal performance in demanding environments. The product is tailored for use in unearthed supply systems, handling voltages up to 690V effortlessly. Its advanced electronic release system guarantees quick response and safety during fault conditions, making it an essential component for any industrial setup seeking enhanced electrical management.
Offers electronic release for precise fault management
Supports maximum backup fuse configurations to enhance protection
Integrates seamlessly into various electrical systems for flexibility
Built for robust applications with a lifespan of 15,000 mechanical operations
Designed to operate under extreme temperature conditions
Features IP20 degree of protection to guard against external factors
Accommodates multiple terminal capacities for diverse cable connections
Demonstrates effective resistance to thermal and mechanical stresses
Utilises advanced electromagnetic compatibility for improved efficiency
Includes provisions for easy installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
