Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- RS Stock No.:
- 229-552
- Mfr. Part No.:
- 113572 NZMH3-AE630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR28,374.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,374.09 |
*price indicative
- RS Stock No.:
- 229-552
- Mfr. Part No.:
- 113572 NZMH3-AE630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Depth | 346mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Depth 346mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated, high-performance three-pole molded case circuit breaker designed for withdrawable installations. Seamlessly combining reliability with advanced electronic features, this circuit breaker is tailored for demanding environments where robust protection is essential. With a rated current of 630 A and a voltage rating up to 690 V, it delivers outstanding short-circuit protection and effective current management. The innovative design ensures compatibility with modern electrical systems, while features like integrated earth fault protection enhance operational safety. Ideal for use in unearthed supply systems, this circuit breaker boasts mechanical and electrical lifespan ratings that reflect Eaton's commitment to durability and efficiency.
Designed for demanding industrial applications
Offers advanced electronic release systems for accurate protection
High short-circuit breaking capacity ensures maximum safety
Integrated earth fault protection enhances system reliability
Compact design for easy incorporation into switchgear
Withdrawable unit facilitates maintenance and upgrades
Built to comply with stringent international safety standards
Quality materials contribute to longevity and performance
Temperature rise calculations ensure consistent operation
Simplified installation process saves time for professionals
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
