Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 229-477
- Mfr. Part No.:
- 110896 NZMH3-AE630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,352.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,352.12 |
*price indicative
- RS Stock No.:
- 229-477
- Mfr. Part No.:
- 110896 NZMH3-AE630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Height | 346mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 260mm | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 230mm | ||
Height 346mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 260mm | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge molded case circuit breaker designed to provide superior protection and reliability in critical electrical systems. Built to handle substantial loads, this three-pole circuit breaker boasts an impressive capacity of 630A, catering to the demands of modern industrial applications. Formatically engineered for robustness, it seamlessly integrates into unearthed supply systems up to 690V, ensuring optimal performance even in challenging environments. With its advanced electronic release system, the NZM enhances safety by effectively managing short-circuit situations and preventing potential system failures. A focus on design and functionality is evident, making this circuit breaker an essential component for safeguarding electrical installations across various settings. Its adherence to international compliance standards signals a commitment to quality and dependability, giving users peace of mind in their operational environments.
Three-pole design allows for versatile application across multiple configurations
Electronic release system enhances responsiveness to electrical faults
Robust build facilitates operation in demanding industrial settings
Rated for high short-circuit breaking capacity, ensuring maximum protection
Optimized for use in unearthed supply systems, enhancing system integrity
Temperature rise calculations are simplified, supporting easy integration
Integrated earth fault protection contributes to overall safety
Mechanical lifespan of 15,000 operations minimises maintenance frequency
Offers flexible terminal capacities suited for a variety of cable types
Shock resistance of 20g adds durability in rough environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
