Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- RS Stock No.:
- 231-414
- Mfr. Part No.:
- 113586 NZMH3-4-AE630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR37,102.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37,102.90 |
*price indicative
- RS Stock No.:
- 231-414
- Mfr. Part No.:
- 113586 NZMH3-4-AE630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Height 260mm | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker from The Eaton Moeller series NZM is designed for superior performance and reliability. Engineered for intensive applications, this circuit breaker efficiently handles high currents while ensuring optimal safety features. The advanced electronic release mechanism offers precise trip settings, accommodating the unique requirements of diverse electrical installations. Whether used in industrial or commercial environments, this 4-pole, 630A unit stands ready to protect your electrical infrastructure with its robust design and exceptional ratings. The thoughtful engineering behind this product enhances durability while reducing maintenance needs, making it an ideal choice for forward-thinking professionals seeking unmatched dependability.
Compact design optimises space while delivering high performance
Electronic release system enhances accuracy and responsiveness
Suitable for use in unearthed supply systems up to 690V
Protection features include integrated earth fault protection
Ability to accommodate various terminal capacities for flexible installation
Built to withstand extreme temperatures for dependable operation
Robust compliance with international standards guarantees safety
The option for a motor drive maximises operational convenience
Durable construction meets environmental resistance criteria
Designed for easy integration into various existing electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
