Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 229-534
- Mfr. Part No.:
- 113093 NZMN3-AE630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,622.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,622.86 |
*price indicative
- RS Stock No.:
- 229-534
- Mfr. Part No.:
- 113093 NZMN3-AE630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 174mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 342mm | |
| Height | 249mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 174mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 342mm | ||
Height 249mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM is engineered for reliability and performance in demanding applications. This three-pole device offers a robust solution for electrical protection with a rated current of 630 A, making it ideal for industries where power management is critical. Designed with advanced electronic release technology, it ensures quick response times, safeguarding your systems against overload and short-circuit conditions. The circuit breaker is built to handle high voltage ratings up to 690 V, confirming its place as a key component in your electrical infrastructure. Its compact, withdrawable design simplifies maintenance and operational adjustments, allowing for enhanced ease of use in various mounting configurations. This versatile product is suitable for unearthed supply systems and complies with various standards, ensuring that safety and efficiency are paramount in its operation.
Advanced electronic release technology enhances system protection
Robust three-pole configuration ensures comprehensive circuit safeguarding
Designed for high voltage applications up to 690 V, ideal for industrial use
Compact withdrawable design facilitates easier maintenance and installation
Suitability for unearthed supply systems expands operational versatility
Complies with international standards for assured safety and reliability
Integrated earth fault protection enhances system resilience
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
