Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR22,508.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,508.22

*price indicative

RS Stock No.:
230-320
Mfr. Part No.:
110842 NZMN3-AE630-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

260mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Width

185mm

Height

346mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is designed to provide superior protection and operational efficiency in a compact form. This electronic circuit breaker is perfectly suited for heavy-duty applications, boasting a robust current rating of 630 A. Engineered with advanced technology, it allows for easy installation in unearthed supply systems up to 690 V, making it an excellent choice for industrial and commercial environments. The NZM range not only ensures maximum reliability but also incorporates features that enhance user safety and compliance with industry standards. With its durable construction and well-thought-out design, this circuit breaker stands out in operational effectiveness while ensuring minimal downtime.

Utilises electronic release for precision performance

Built-in temperature rise calculation support

Designed for easy integration into existing systems

Mechanical lifespan rated for up to 15,000 operations

Offers exceptional short-circuit breaking capacities

Meets rigorous international standards for safety and compliance

Flexible terminal capacities accommodate various conductor sizes

Showcases excellent protection against electric shocks

Supports various degrees of protection for diverse installations

Crafted for both withdrawal and built-in device mounting methodologies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy