Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR33,709.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR33,709.38

*price indicative

RS Stock No.:
229-474
Mfr. Part No.:
110879 NZMH3-4-AE630-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

346mm

Width

230mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

260mm

Break Time

10 ms

Tripping Characteristics

Electronic Release

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM offers a robust solution for electrical protection, designed for both safety and efficiency. Engineered for a current rating of 630 A and a voltage rating of 690 V, it stands as a reliable choice for critical applications. The device features a four-pole configuration that ensures versatility in various settings, including unearthed supply systems. Its electronic release mechanism guarantees precise operation, while the high short-circuit breaking capacity provides additional peace of mind. The NZM series is famed for enhancing operational reliability, making it an indispensable component in modern electrical panels.

Designed for withdrawable mounting, facilitating easy installation and maintenance

Offers advanced thermal memory features for enhanced performance analysis

Incorporates compliance with RoHS standards, ensuring environmentally friendly operation

Resistant to thermal and electrical stress, enhancing longevity and durability

Capable of supporting a wide terminal capacity for versatile connectivity options

Integrates seamlessly with current-dependent heat dissipation strategies for optimal thermal management

Features an impressive lifespan with mechanical and electrical operations, guaranteeing extensive service

Engineered for electromagnetic compatibility, reducing interference in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy