Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 232-053
- Mfr. Part No.:
- 110875 NZMN3-4-AE630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR28,940.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,940.29 |
*price indicative
- RS Stock No.:
- 232-053
- Mfr. Part No.:
- 110875 NZMN3-4-AE630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 260mm | |
| Height | 346mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 260mm | ||
Height 346mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is a quintessential solution for modern electrical protection, specifically designed to cater to the diverse demands of industrial applications. This innovative moulded case circuit breaker combines a robust construction with cutting-edge electronic release technology, ensuring superior performance in safeguarding against overloads and short circuits. With its four-pole design, it accommodates systems up to 630A, providing reliability in both harsh and standard operating conditions. Its compatibility with various installation systems underlines its versatility, making it an ideal choice for compact switchgear. Backed by rigorous compliance with international standards, this device guarantees not only efficiency but also peace of mind, making it a key component for any safety-conscious electrical setup.
Ideal for use in unearthed supply systems
Electronic release system enhances precision in current management
Designed for easy installation within compact switchgear solutions
Robust construction meets stringent corrosion resistance standards
Offers comprehensive overload and short-circuit protection
Thermal monitoring capabilities ensure consistent operational safety
Motor drive option adds to the flexibility of operation
High rated short-circuit breaking capacity provides reliability under power faults
Temperature rise calculations supported by provided heat dissipation data
Multiple terminal capacity configurations facilitate diverse installation needs
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
