Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 229-547
- Mfr. Part No.:
- 113544 NZMN3-4-AE630/400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR28,940.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,940.29 |
*price indicative
- RS Stock No.:
- 229-547
- Mfr. Part No.:
- 113544 NZMN3-4-AE630/400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 230mm | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Depth 346mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 230mm | ||
Height 260mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a highly advanced moulded case circuit breaker designed to provide robust protection for your electrical installations. Engineered for efficiency, this four-pole, 630A circuit breaker ensures superior performance in demanding environments. With its innovative electronic release system, the equipment offers exceptional operational safety, effectively guarding against short circuits and overloads. Built with durability in mind, it complies with stringent RoHS standards and boasts impressive insulation and short-circuit making capacity. This device is ideal for use in unearthed supply systems, guaranteeing reliability under tough conditions while facilitating easy integration into various setups.
Electronic release enhances response to overloads and short circuits
Suitable for installation in challenging electrical environments
Exceeds compliance with international safety standards
Designed for easy integration into existing systems
Provides significant heat dissipation for improved performance
Robust design ensures durability and longevity
Optimal for use in industrial and commercial applications
Versatile terminal capacities allow for flexible connectivity
Promotes enhanced system and cable protection
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
