Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-506
- Mfr. Part No.:
- 119903 NZMN3-4-VE630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR34,381.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,381.92 |
*price indicative
- RS Stock No.:
- 230-506
- Mfr. Part No.:
- 119903 NZMN3-4-VE630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 230mm | |
| Height | 346mm | |
| Depth | 260mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 230mm | ||
Height 346mm | ||
Depth 260mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from eaton represents a high-performance solution for electrical protection in demanding environments. Designed specifically for heavy-duty applications, this device excels at safeguarding electrical circuits with its advanced electronic release system, ensuring both reliability and operational efficiency. Its robust four-pole configuration is capable of handling a rated operational current of 630 A, making it suitable for a variety of industrial applications. With features like adjustable delay time settings and a top-notch short-circuit breaking capacity, this circuit breaker provides dependable protection against overload and short-circuit conditions. Furthermore, its design incorporates extensive compliance with international standards, signalling its adherence to stringent safety regulations.
Offers superior short-circuit protection with an adjustable delay feature
Incorporates an electronic release system for precise fault detection
Designed for 690V operation, enhancing versatility across various applications
Provides a maximum back-up fuse rating for optimum protection
Facilitates easy installation with screw and box terminal options
Ensures high corrosion resistance for longevity in demanding environments
Supports a wide range of terminal capacities for flexible connectivity
Exceeds electromagnetic compatibility standards for enhanced performance
Complies with RoHS for environmentally-conscious operation
Delivers mechanical lifespans suited for frequent operation
Features a clear and structured layout for easy maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
