Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 253-603
- Mfr. Part No.:
- 265901 NZMH3-4-AE630/400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR28,512.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,512.11 |
*price indicative
- RS Stock No.:
- 253-603
- Mfr. Part No.:
- 265901 NZMH3-4-AE630/400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-78 | |
| Height | 275mm | |
| Width | 185mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-78 | ||
Height 275mm | ||
Width 185mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is an advanced solution for electrical protection, designed to enhance operational safety and efficiency in various applications. It guarantees reliable performance with its robust four-pole configuration, it operates seamlessly in unearthed supply systems and provides comprehensive short-circuit protection. Built with a strong emphasis on compliance, this circuit breaker adheres to IEC/EN standards, ensuring that it meets industry safety requirements. With advanced electronic release mechanisms, it delivers precise overload and short-circuit current settings, making it ideal for modern electrical installations.
User-friendly installation simplifies setup
Flexible terminal capacity for a variety of cable connections
Endures up to 15000 mechanical operations for longevity
IP66 protection with specific configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
