Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 231-405
- Mfr. Part No.:
- 113541 NZMN3-4-AE630/400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR33,218.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,218.46 |
*price indicative
- RS Stock No.:
- 231-405
- Mfr. Part No.:
- 113541 NZMN3-4-AE630/400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 346mm | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed to provide robust protection in various electrical applications. Offering a four-pole configuration, it efficiently handles a rated current of 630 A, making it suitable for high-demand environments. The electronically operated unit ensures precise control and fast response times to fault conditions, safeguarding your equipment from overloads and short circuits. With significant features such as a short-circuit breaking capacity of up to 85 kA, this device is ideal for modern infrastructures. Moreover, its compact design allows for seamless integration into existing electrical systems, combined with a durable construction that meets rigorous compliance standards. Its versatility extends across various applications, ensuring reliable operation within unearthed supply systems at voltages up to 690 V.
Designed for excellent thermal stability and corrosion resistance
Integrated earth fault protection ensures enhanced safety for your electrical systems
Easy installation with a built-in device slide-in technique for withdrawable applications
Damp heat and cyclic proofing meet stringent industry standards for high-performance setups
Features a user-friendly rocker lever for effortless operation
Enhanced electromagnetic compatibility assures reliable performance in diverse environments
Support for multiple terminal configurations caters to various wiring needs
Proven shock resistance allows for installation in demanding operational settings
A well-defined degree of protection ensures durability and safety against environmental factors
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
