Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-061
- Mfr. Part No.:
- 110905 NZMN3-4-AE630/400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR26,948.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,948.66 |
*price indicative
- RS Stock No.:
- 230-061
- Mfr. Part No.:
- 110905 NZMN3-4-AE630/400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Height 275mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker, specifically designed for demanding applications, offers unparalleled reliability and performance. With its innovative electronic release system and comprehensive protection features, this circuit breaker ensures safe operation with a rated current of 630 A. Ideal for use in unearthed supply systems up to 690 V, it not only provides robust short-circuit protection but also incorporates an integrated earth fault protection feature. Its compact design and multiple terminal capacity options make it a versatile choice for installation in various environments. Coupled with a mechanical lifespan of 15,000 operations, this circuit breaker stands as a testament to Eaton's commitment to quality and efficiency in electrical protection solutions.
Designed for optimal performance in demanding environments
Integrated earth fault protection for enhanced safety
Compact form factor facilitating easy installation
Supports a wide range of terminal capacities for flexibility
Mechanical lifespan extending to 15,000 operations
Robust electronic release system ensures precise fault clearing
Accommodates various applications with up to 630 A rated current
Meets stringent international compliance standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
