Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR26,307.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,307.68

*price indicative

RS Stock No.:
229-467
Mfr. Part No.:
110851 NZMH3-AE630-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

346mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Depth

260mm

Width

185mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton exceptional molded case circuit breaker from The Eaton Moeller series NZM offers reliable protection for your electrical systems. Engineered for a maximum current of 630A, it seamlessly integrates into unearthed supply systems up to 690V, ensuring safety and operational efficiency. The device features an advanced electronic release system that optimises performance while providing robust short-circuit protection. With its compact dimensions and innovative design, it caters to demanding applications, maintaining compliance with stringent standards. The NZM series combines state-of-the-art technology with user-friendly features, making it an ideal choice for panel builders and electrical professionals alike, who require versatility and assurance in their circuit protection solutions.

Designed for maximum functionality even in cramped spaces

Supports multiple terminal capacities for flexible installation

Incorporates advanced thermal management capabilities

Offers enhanced resistance to corrosion and UV radiation

Features a user-friendly rocker lever for easy operation

Provides effective protection against short-circuits with rapid response times

Delivers high mechanical lifespan, ensuring long-lasting performance

Complies with international safety standards for added peace of mind

Enables straightforward integration into various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy