Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-480
- Mfr. Part No.:
- 110904 NZMN3-4-AE630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR26,948.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,948.66 |
*price indicative
- RS Stock No.:
- 229-480
- Mfr. Part No.:
- 110904 NZMN3-4-AE630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Height | 275mm | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 166mm | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Height 275mm | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM is a state-of-the-art moulded case circuit breaker designed with innovation to ensure the highest standards of safety and performance. Its four-pole configuration and robust capacity of 630A make it ideal for demanding industrial applications. Constructed from premium materials, this circuit breaker ensures longevity and resilience under various operating conditions. Furthermore, it actively protects against short circuits and overloads, providing peace of mind for users. With its compact dimensions and versatile installation options, this circuit breaker can seamlessly fit into any electrical distribution system, ensuring reliability and efficiency.
Includes built-in earth fault protection for enhanced safety
Electronic release system offers precise operating characteristics
Optimised for use in unearthed supply systems at 690V
Supports high short-circuit breaking capacities for robust protection
Designed to operate effectively in extreme temperatures ranging from -25°C to 70°C
IP40 front side rating guarantees protection against dust and moisture
Mechanical lifespan of 15,000 operations ensures long-lasting performance
Adaptable terminal capacity facilitates various installation configurations
Standards compliant with RoHS and IEC/EN 60947 ensuring reliability
Termination options include screw, tunnel, and box terminals for user flexibility
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
