Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 247-727
- Mfr. Part No.:
- 150400 NZMH3-4-VE630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR38,825.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38,825.80 |
*price indicative
- RS Stock No.:
- 247-727
- Mfr. Part No.:
- 150400 NZMH3-4-VE630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Width | 185mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 275mm | ||
Width 185mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers robust protection and reliability for your electrical systems. Designed specifically for demanding applications, it features a four-pole configuration and a rating of 630A. The circuit breaker provides selectivity protection alongside earth-fault protection, ensuring both safety and compliance in unearthed supply systems up to 690V. Engineered for versatility, its adjustable settings allow for tailored operation, making it suitable for a wide range of installations. The product adheres to stringent regulations, guaranteeing durability and performance across varying thermal conditions and electrical demands.
Offers earth-fault protection, enhancing safety in electrical installations
Adjustable delay time settings to prevent nuisance tripping during current peaks
Electronic release system for precise fault detection
Designed to operate effectively in ambient temperatures ranging from -25 °C to 70 °C
Robust mechanical lifespan of up to 15,000 operations
High short-circuit breaking capacities for reliable overload management
Monitored shock resistance, allowing for safe operation in dynamic environments
Multiple terminal capacity options provide installation flexibility
IP40 front protection ensures safety from dust ingress
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
