Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 100 kA, Plug-in
- RS Stock No.:
- 230-496
- Mfr. Part No.:
- 119719 NZMH3-AE250-T-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,818.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,818.68 |
*price indicative
- RS Stock No.:
- 230-496
- Mfr. Part No.:
- 119719 NZMH3-AE250-T-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 100kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 1000V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | RoHS | |
| Height | 275mm | |
| Depth | 166mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 100kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 1000V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals RoHS | ||
Height 275mm | ||
Depth 166mm | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the renowned Eaton Moeller series NZM is engineered to ensure reliable protection for your electrical systems. Designed for three-phase operation, it boasts a robust current rating of 250A, making it ideal for demanding applications up to 1000V. The device not only safeguards against overloads and short circuits but also incorporates advanced functionalities such as integrated earth fault protection. Its compact dimensions and built-in mounting facilitate seamless integration into various panel layouts. With a degree of protection rated at IP20, this breaker ensures durability and performance in diverse environments, setting the standard for safety and efficiency in circuit protection solutions.
Three-pole configuration for versatile application
Integrated earth fault protection enhances system safety
Robust short-circuit breaking capacity for increased reliability
Built-in mounting method simplifies installation
Screw connection type ensures secure electrical bonds
Designed for compliance with stringent RoHS standards
Compact design enables efficient use of panel space
Exceptional mechanical function verified through stringent testing
Temperature rise data provided to aid in panel builder calculations
Special attention given to electromagnetic compatibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A DIN Rail
