Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 230-057
- Mfr. Part No.:
- 110894 NZMH3-AE250-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,401.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,401.11 |
*price indicative
- RS Stock No.:
- 230-057
- Mfr. Part No.:
- 110894 NZMH3-AE250-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Width | 140mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Width 140mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 275mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for exceptional performance in electrical distribution systems. Designed specifically for three-phase applications, it boasts a robust 250A rating, ensuring reliable protection against overcurrent and short circuits. The circuit breaker offers versatility with a range of features suited for both industrial and commercial environments, facilitating seamless integration into existing setups. With compliance to IEC standards, it stands as a trustworthy solution for critical applications, leveraging advanced electronic release mechanisms for swift responsiveness. The overall design emphasizes durability and efficiency, making it a cornerstone in modern electrical safety strategies.
Electronic release system ensures rapid disconnection during fault conditions
Exceptional short-circuit breaking capacity provides robust protection
Corrosion resistance meets industry standards, enhancing longevity
High ambient operating temperature range suitable for challenging environments
Flexible terminal capacities accommodate various conductor types
Three-pole configuration supports diverse electrical layouts
Compact design maximises space utilisation in switchgear assemblies
Integrated earth fault protection bolsters safety according to regulations
Mechanical lifespan guarantees long-term operational reliability
Easy installation method simplifies integration into existing systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
