Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 259-629
- Mfr. Part No.:
- 269302 NZMH3-AE250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR19,770.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,770.90 |
*price indicative
- RS Stock No.:
- 259-629
- Mfr. Part No.:
- 269302 NZMH3-AE250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 297mm | |
| Depth | 140mm | |
| Standards/Approvals | CSA, IEC 60947-2, IEC/EN 60947, UL | |
| Width | 166mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 297mm | ||
Depth 140mm | ||
Standards/Approvals CSA, IEC 60947-2, IEC/EN 60947, UL | ||
Width 166mm | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM offers unmatched reliability and durability for your electrical installations. Designed specifically for the demanding needs of North American environments, this robust unit is engineered to handle currents up to 250A while ensuring optimal protection against overloads and short circuits. Its advanced electronic release system ensures quick response times, safeguarding your equipment and enhancing system reliability. The breaker not only meets essential industry standards, including IEC and UL certifications but also boasts impressive heat dissipation capabilities, making it suitable for a variety of applications. Whether for branch circuits or feeder circuits, this circuit breaker stands out for its thoughtful design and exceptional performance, providing peace of mind in any electrical setup.
Designed for easy installation and maintenance in diverse applications
Allows for adjustable overload releases, enhancing adaptability
Complies with the highest safety standards, including RoHS and IEC certifications
Features state-of-the-art electronic release for rapid fault detection
Offers robust mechanical durability with a lifespan of 15,000 operations
Integrated thermal memory ensures effective heat management
Suitable for use in unearthed supply systems, broadening its application scope
Provides a high degree of protection against dust and moisture
Supports a wide range of terminal capacities for versatile connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
