Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 231-656
- Mfr. Part No.:
- 110849 NZMH3-AE250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR21,787.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,787.02 |
*price indicative
- RS Stock No.:
- 231-656
- Mfr. Part No.:
- 110849 NZMH3-AE250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Height | 346mm | |
| Depth | 260mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 185mm | ||
Height 346mm | ||
Depth 260mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Electronic Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker is engineered for reliability and safety in electrical installations. With a robust design that accommodates three phases and a rated current of 250A, it is suitable for a variety of applications including unearthed supply systems up to 690V. The device features an electronic release system, ensuring precise fault detection and protection. Compact yet powerful, its designed to fit seamlessly into both built-in and withdrawable setups, making it ideal for evolving configurations and space constraints. Its compliance with international standards guarantees superior quality and safety, assuring customers that they are investing in a product that meets rigorous industry specifications. This circuit breaker is not just an essential component of electrical panels but a safeguard that enhances operational efficiency and durability.
Electronic release ensures accurate fault response
Designed for both built-in and withdrawable installations
Accommodates a high current rating of 250A, supporting demanding applications
Robust construction meets international compliance for enhanced safety
Temperature rise calculations are supported with provided heat dissipation data
Features a significant number of electrical operations per hour, optimising performance
Multiple terminal configurations allow for versatile connectivity options
Offers protection against mechanical impacts and electric shock
IP40 protection on the front ensures durability in diverse environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
