Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR21,362.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,362.79

*price indicative

RS Stock No.:
231-160
Mfr. Part No.:
113527 NZMN3-AE250-T-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Screw

Depth

346mm

Standards/Approvals

RoHS, IEC/EN 60947

Width

185mm

Height

260mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Electronic Release

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative circuit breaker from Eaton's Moeller series NZM is designed for superior reliability and performance in demanding electrical systems. The molded case circuit breaker integrates electronic release mechanisms, ensuring rapid response and optimal protection against overcurrents. Ideal for applications requiring robust control and safety, this versatile device operates seamlessly in unearthed supply systems with a voltage rating of 690 V. Its withdrawable unit design allows for convenient maintenance and replacement without disrupting the entire system, facilitating ease of use in industrial settings. Built to withstand severe conditions, this circuit breaker features a corrosion-resistant structure and is compliant with relevant standards, ensuring peace of mind for engineers and panel builders alike.

Withdrawable design for easy maintenance

Integrated earth fault protection enhances safety

Electronic release system provides rapid response

Corrosion-resistant construction offers durability

Optimised for installation in unearthed supply systems

Suitable for a wide range of applications and environments

Meets rigorous international standards for quality and reliability

Designed for mechanical and electrical longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy