Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR17,462.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR17,462.20

*price indicative

RS Stock No.:
229-476
Mfr. Part No.:
110888 NZMN3-AE250-T
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

275mm

Depth

166mm

Width

140mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker is a robust, high-performance solution designed for the most demanding electrical applications. This cutting-edge circuit breaker offers comprehensive protection features, ensuring uninterrupted service and safety even in arduous conditions. With a current rating of 250A and an impressive voltage tolerance of up to 690V, it is ideal for use in unearthed supply systems. Incorporating advanced electronic release technology, the NZM series separates itself from conventional breakers by providing precise short-circuit protection and facilitating easy monitoring. The durable construction and compliance with global safety standards make it a reliable choice for panel builders and electricians looking for quality and reliability in their installations.

Robust design suitable for demanding electrical applications

Advanced electronic release technology for precise short-circuit protection

Rated current capacity helps ensure safety and compliance

Multiple mounting options for flexible installation

High mechanical lifespan guarantees long-term reliability

Minimal electrical maintenance required, promoting operational efficiency

Integrated earth fault protection enhances overall safety

Superior environmental resistance ensures performance in varying conditions

User-friendly design with clear operational guidelines

Compliant with international safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy