Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 231-167
- Mfr. Part No.:
- 113570 NZMH3-AE250-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,683.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,683.60 |
*price indicative
- RS Stock No.:
- 231-167
- Mfr. Part No.:
- 113570 NZMH3-AE250-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Height | 260mm | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 346mm | ||
Height 260mm | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance molded case circuit breaker is designed for reliability and efficiency in critical applications. Featuring the robust Eaton Moeller series NZM, it caters to the essential need for dependable electrical circuit protection, operating seamlessly within harsh environments. Built to handle a substantial amperage rating of 250A, the circuit breaker ensures protection for electrical installations while offering advanced electronic release capabilities. The device's ergonomic design, combined with its innovative structure, allows for straightforward installation and maintenance, thus enhancing productivity. This model is certified for compliance with IEC/EN 60947 standards, reflecting its commitment to safety and performance. The innovative earth-fault protection system further ensures operational integrity under adverse conditions, making it an ideal choice for commercial and industrial applications alike.
Integrated earth fault protection enhances system safety
Designed for both easy installation and maintenance
Robust construction to withstand harsh operational environments
Advanced electronic release system for precise performance
Catered for a wide range of applications, ensuring versatility
Certified to meet stringent safety standards, promoting confidence in use
Withdrawable mounting method allows for flexible configurations
Optimised for high operational temperatures and cycling reliability
Practical design simplifies connection for main circuits
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
