Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR25,040.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,040.60

*price indicative

RS Stock No.:
246-897
Mfr. Part No.:
192310 NZMH3-4-PX250/VAR-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

250A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

230mm

Standards/Approvals

VDE 0106 Part 110, IEC 60068-2-30, RoHS, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2

Depth

346mm

Height

260mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR25 circuit breaker is an advanced solution designed to offer unparalleled protection in electrical supply systems. Combining robust engineering with integrated energy measurement capabilities, this device efficiently handles currents of up to 250A while being compliant with RoHS and IEC standards. With its withdrawable design, it provides ease of installation and maintenance, making it an essential choice for operators seeking reliability and performance. The electronic release mechanism enhances accuracy, ensuring that your electrical infrastructure remains safeguarded during challenging conditions. Additionally, the NZM series features excellent corrosion resistance and meets the requirements for mechanical function, making it suitable for a variety of applications across different environments.

Electronic release for enhanced operational accuracy

Withdrawable design for effortless installation and maintenance

Integrated energy measurement class 1 for precise monitoring

Designed to handle multiple protection and selectivity functions

Built to operate efficiently in challenging climatic conditions

Robust heat dissipation profile ensures optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy