Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- RS Stock No.:
- 249-055
- Mfr. Part No.:
- 192274 NZMH3-PX250-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR39,892.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39,892.32 |
*price indicative
- RS Stock No.:
- 249-055
- Mfr. Part No.:
- 192274 NZMH3-PX250-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN EN 50274, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78 | |
| Width | 185mm | |
| Depth | 346mm | |
| Height | 260mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals DIN EN 50274, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30, IEC 60068-2-78 | ||
Width 185mm | ||
Depth 346mm | ||
Height 260mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art electronic molded case circuit breaker designed for high-performance applications. With features including earth-fault protection and zone selectivity, this unit ensures that electrical systems are safeguarded against potential overloads and short circuits. Its robust construction and advanced technology allow for reliable operation in demanding environments, making it an essential component for modern distribution systems. The NZM3 model guarantees effective protection with a rated current of 250A, suitable for both industrial and commercial applications. Its compact design and easy installation features enhance versatility while meeting stringent safety standards. Furthermore, the integrated USB interface allows for straightforward configuration, ensuring optimal performance in any setting.
Optimal protection against overloads and short circuits
Advanced electronic release system for precision performance
Integration with Power Xpert for enhanced operational control
Robust design to withstand harsh environmental conditions
User-friendly interface for easy configuration and monitoring
Efficient wiring options with high terminal capacity
Flexible installation methods to suit various applications
Compliance with international safety standards for peace of mind
Maintenance mode facilitates safe servicing of equipment
Zone selectivity aids in minimising the impact of faults
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
