Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA

Subtotal (1 unit)*

MYR42,815.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR42,815.33

*price indicative

RS Stock No.:
249-054
Mfr. Part No.:
192271 NZMS3-PX250-TAZ-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

6kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

260mm

Depth

346mm

Width

185mm

Standards/Approvals

VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, RoHS

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM is an innovative molded case circuit breaker designed for superior protection and reliability. With advanced electronic release systems, this 250A circuit breaker ensures optimal functionality whilst safeguarding your electrical systems against overloads and short circuits. Equipped with features such as earth-fault protection and zone selectivity, it is ideal for use in unearthed supply systems up to 690V. The NZM range also embraces modern demands with its integrated communication capabilities, allowing for enhanced operational monitoring and control. Furthermore, its robust construction meets stringent electromagnetic compatibility standards, ensuring performance in challenging environments. The modular design supports various installation requirements, making it the perfect choice for both commercial and industrial applications.

Advanced electronic release for precise protection

Suitable for unearthed supply systems at up to 690V

Integrated earth-fault protection enhances safety

Zone selectivity ensures coordinated tripping

Robust construction suitable for demanding environments

Modular design allows flexibility in installation

Designed to meet high electromagnetic compatibility standards

Supports modern communication capabilities for operational monitoring

Optimises system efficiency with a rated current of 250A

Tested to ensure performance under various thermal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy