Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 239-849
- Mfr. Part No.:
- 192258 NZMS3-PX250-TAZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR30,570.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,570.76 |
*price indicative
- RS Stock No.:
- 239-849
- Mfr. Part No.:
- 192258 NZMS3-PX250-TAZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 120.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-30, RoHS, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78 | |
| Depth | 275mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 120.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-30, RoHS, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-78 | ||
Depth 275mm | ||
Width 140mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the moeller series is designed to deliver reliable performance and advanced protection in electrical systems. Featuring cutting-edge electronic release technology, it adeptly manages short-circuit and overload conditions while ensuring optimal safety for your installations. Its robust build quality guarantees durability, and a comprehensive range of features makes it ideal for diverse applications, including unearthed supply systems up to 690 V. The combination of earth-fault protection and zone selectivity enhances operational efficiency, enabling tailored protection solutions suited to your specific requirements. With a compact design and convenient screw terminal connections, this device simplifies installation and maintenance, making it a go-to choice for panel builders and electrical engineers alike.
Offers integrated earth-fault protection for enhanced safety
Features zone selectivity for precise fault detection
Compact design facilitates easy installation in tight spaces
Robust performance under extreme conditions ensures longevity
Screw terminal connections simplify wiring and maintenance
An electronic release mechanism enhances operational efficiency
Complies with RoHS regulations for environmentally conscious use
Certified to IEC/EN standards for guaranteed quality and reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
