Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 242-918
- Mfr. Part No.:
- 192289 NZMS3-4-PX250/VAR-TAZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR35,506.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35,506.88 |
*price indicative
- RS Stock No.:
- 242-918
- Mfr. Part No.:
- 192289 NZMS3-4-PX250/VAR-TAZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-30, RoHS, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | |
| Width | 185mm | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-30, RoHS, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274 | ||
Width 185mm | ||
Depth 275mm | ||
Height 120.5mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 Circuit Breaker from Eaton is engineered to deliver exceptional performance in demanding electrical environments. Known for its reliability and advanced technology, this circuit breaker offers robust earth-fault protection and a high short-circuit breaking capacity. The design adheres to IEC/EN standards, ensuring compliance without sacrificing safety or operational efficiency. This device promises dependable circuit management with features like zone selectivity and a USB interface for seamless configuration with Power Xpert Protection Manager software. Ideal for applications in unearthed supply systems up to 690V, the NZM3 PXR25 is not just a component, but a critical element that safeguards your electrical infrastructure.
Offers class 1 energy measurement for precise monitoring
Incorporates integrated earth fault protection to enhance safety
Provides easy installation with a built-in device fixed technique
Ensures high mechanical lifespan, supporting up to 15,000 operations
Features extensive terminal capacity for flexible wiring options
Designed for operation in harsh conditions with a wide ambient temperature range
Supports various connection types, enhancing adaptability in installations
Delivers multiple overload and short-circuit settings for custom protection configurations
Utilises advanced electromagnetic compatibility to minimise interference
Exhibits superior corrosion resistance, ensuring long-term durability
Related links
- Eaton NZM Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
