Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 243-081
- Mfr. Part No.:
- 192280 NZMS3-4-PX250/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR26,146.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,146.36 |
*price indicative
- RS Stock No.:
- 243-081
- Mfr. Part No.:
- 192280 NZMS3-4-PX250/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, RoHS, IEC 60068-2-30 | |
| Depth | 275mm | |
| Width | 185mm | |
| Height | 120.5mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-78, RoHS, IEC 60068-2-30 | ||
Depth 275mm | ||
Width 185mm | ||
Height 120.5mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced circuit breaker designed for high-performance electrical distribution. Engineered with integrated energy measurement capabilities, this model offers exceptional protection and monitoring for your electrical systems. With a robust construction and a rated operational current of 250 A, it is suitable for various applications, including three-phase systems in industrial environments. The devices user-friendly interface allows for easy configuration and testing, ensuring optimal functionality. Built to meet rigorous safety standards, the NZM circuit breaker ensures reliable operation, whether in continuous use or critical situations. Its advanced features, like delayed and non-delayed short-circuit protection, further enhance its capability, making it an ideal choice for those seeking durability and performance in their electrical equipment.
Integrated energy measurement functionality provides real-time data for efficient energy management
Robust design ensures reliable operation in demanding industrial applications
User-friendly configuration capabilities simplify installation and testing processes
Offers versatile application in unearthed supply systems at 690 V
Enhanced protection against both overload and short-circuit scenarios boosts system safety
Compliant with international standards, ensuring peace of mind for users
Temperature rise calculations aid in maintaining optimal operational efficiency
Designed for compatibility with a range of terminal configurations for flexibility in installation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
