Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 246-882
- Mfr. Part No.:
- 192259 NZMS3-PX400-TAZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,519.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,519.15 |
*price indicative
- RS Stock No.:
- 246-882
- Mfr. Part No.:
- 192259 NZMS3-PX400-TAZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Standards/Approvals | RoHS, IECEN 60947, IEC | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 275mm | ||
Height 120.5mm | ||
Standards/Approvals RoHS, IECEN 60947, IEC | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for enhanced performance and reliability in demanding electrical applications. The innovative design features zone selectivity and advanced earth-fault protection, ensuring optimal safety and efficiency. Built specifically to accommodate a wide range of installation environments, it supports 400A at voltages up to 690V. With a robust mechanical lifespan and exceptional short-circuit breaking capacity, this circuit breaker stands as a reliable choice for critical systems. Integrated LED indicators and a user-friendly interface enhance operational visibility and ease of use, making it suitable for both new installations and upgrades. Its built-in maintenance mode allows for uninterrupted operation during servicing, ensuring that productivity is never compromised.
Offers advanced earth-fault protection to safeguard electrical systems
Designed for ease of installation and maintenance with user-friendly interfaces
Includes zone selectivity for improved system reliability and safety
Supports a wide variety of terminal capacities for flexible connectivity
Engineered for a mechanical lifespan of up to 15,000 operations
Incorporates a reliable thermal memory for consistent performance
Delivers a powerful short-circuit breaking capacity up to 100 kA
Features IP40 protection rating for resilience in various conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
