Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 253-187
- Mfr. Part No.:
- 192358 NZMS3-PX400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,573.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,573.67 |
*price indicative
- RS Stock No.:
- 253-187
- Mfr. Part No.:
- 192358 NZMS3-PX400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC/EN 60947-2 | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC/EN 60947-2 | ||
Depth 275mm | ||
Height 120.5mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker is a remarkable innovation that combines cutting-edge technology with robust performance. Designed for seamless integration into power distribution systems, this circuit breaker facilitates enhanced energy measurement and overload protection, ensuring reliability and safety. With a compact form factor and superior build quality, it caters to a variety of applications, particularly in unearthed supply systems. Its electronic release system guarantees precise operation, while the user-friendly interface supports efficient monitoring and configuration. The nzm range represents a significant leap forward in circuit protection, providing peace of mind for electrical contractors and panel builders alike, making it an indispensable component for modern electrical installations.
Integrated energy measurement enhances monitoring capabilities
User-friendly USB interface simplifies configuration
Designed for high performance in demanding environments
Offers excellent thermal management for consistent operation
Flexible installation with built-in or optional communication modules
Capable of withstanding high short-circuit currents for safety
Meets stringent regulatory compliance for electrical safety
Robust mechanical impact resistance guarantees durability
Suitable for diverse applications with various load types
Facilitates easy maintenance and troubleshooting
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
