Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA, Plug-in
- RS Stock No.:
- 243-016
- Mfr. Part No.:
- 191542 NZMS3-4-VX400/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,971.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,971.61 |
*price indicative
- RS Stock No.:
- 243-016
- Mfr. Part No.:
- 191542 NZMS3-4-VX400/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 215.2mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 335mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 215.2mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 335mm | ||
Width 185mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eatons Moeller series NZM is designed to deliver robust protection and reliability in demanding electrical environments. This device integrates advanced electronic release technology, ensuring precise current monitoring and effective short-circuit protection. Using innovative plug-in technology, it facilitates easy installation and flexibility across diverse applications. With a substantial rated current capacity and a deep commitment to safety standards, this circuit breaker excels in managing electrical loads while meeting exceptional performance requirements. It is purposefully engineered for use in unearthed supply systems, reinforcing its versatility as a go-to solution for many industrial and commercial settings.
Engineered for reliable performance in challenging electrical systems
Compact design allows for seamless integration into existing setups
Electronic overload protection provides an advanced layer of safety
Flexible terminal capacity supports various conductor sizes
Cyclic damp heat proofing to endure demanding environmental conditions
Features USB interface for efficient configuration and testing
Supports easy maintenance with direct terminal access
Short-circuit release settings are adjustable to meet specific needs
Mechanical and electrical lifespan designed for long-term use
High degree of protection against dust and moisture ingress
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
