Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 248-994
- Mfr. Part No.:
- 191521 NZMS3-4-VX400
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,667.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,667.47 |
*price indicative
- RS Stock No.:
- 248-994
- Mfr. Part No.:
- 191521 NZMS3-4-VX400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM3 is a state-of-the-art moulded case circuit breaker, engineered to provide superior protection in demanding electrical environments. Designed for high-performance applications, this circuit breaker boasts an impressive 400A capacity with four poles, ensuring optimal reliability and safety in your electrical systems. It is crafted with advanced electronic features for precise overload and short-circuit protection, making it ideal for use in both unearthed supply systems and extensive commercial setups. Featuring a robust design and compliant with leading international standards, this breaker not only enhances operational efficiency but also offers peace of mind with built-in thermal memory capabilities. With installation-friendly screw terminal connections, the NZM3 integrates seamlessly into your existing setups while maintaining excellent performance across various climatic conditions.
Delivers exceptional protection against overload and short-circuit events
Offers a flexible design suitable for both commercial and industrial applications
Equipped with a USB interface for easy configuration and testing
Meets rigorous compliance standards for safety and reliability
Includes advanced features such as LSI overload protection
Supports high operational temperatures, making it versatile for various environments
Provides a durable construction that withstands mechanical impacts
Facilitates easy maintenance with clear installation instructions and documentation
Integrates smoothly with Eaton's Power Xpert Protection Manager software
Features flexible terminal capacities for a variety of wiring options
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
