Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 248-988
- Mfr. Part No.:
- 191501 NZMS3-VX400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,118.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,118.00 |
*price indicative
- RS Stock No.:
- 248-988
- Mfr. Part No.:
- 191501 NZMS3-VX400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 166mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 275mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 166mm | ||
Width 140mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM - Molded Case Circuit Breaker is engineered to deliver exceptional circuit protection and reliability. With an impressive rating of 400A and three-pole functionality, this circuit breaker ensures robust performance in demanding environments. Designed for use in unearthed supply systems at 690V, it incorporates advanced earth-fault protection elements, making it a suitable choice for a range of industrial applications. The integration of electronic release mechanisms enhances its operational efficiency while safeguarding against overload and short-circuit conditions. This product not only meets strict technical specifications but also provides added safety features, ensuring peace of mind for users. Whether upgrading existing installations or designing new ones, this circuit breaker is a pivotal component for achieving high operational standards and compliance with industry regulations.
Advanced earth-fault protection enhances safety
Electronic release mechanism ensures reliable operation
Designed for unearthed supply systems, boosting versatility
Three-pole configuration maximises compatibility with various systems
Meets rigorous industry standards for compliance and safety
Built-in optional motor drive capability for added functionality
Temperature rise calculation is the panel builder's responsibility, ensuring adaptability
Construction adheres to high corrosion resistance standards, suitable for harsh environments
Easy integration with existing infrastructure due to robust mechanical design
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
