Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 248-997
- Mfr. Part No.:
- 191527 NZMS3-4-VX630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR32,172.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,172.23 |
*price indicative
- RS Stock No.:
- 248-997
- Mfr. Part No.:
- 191527 NZMS3-4-VX630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Height | 275mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Height 275mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker is engineered for reliability and robustness, ensuring your electrical systems remain protected under varying conditions. This innovative product is designed for high-demand applications where protection against overloads and short circuits is essential. With features such as earth-fault protection and a considerable current rating, it suits use in unearthed supply systems at 690 V. The electronic release mechanism enhances performance, while the variety of terminal options provides flexibility for installation. Compact yet powerful, this circuit breaker is an ideal choice for a wide range of industrial and commercial applications, ensuring high operational safety and reliability.
Tailored for high-performance applications and environments
Compact design saves valuable installation space
Equipped with earth-fault protection for added safety
Offers flexibility with various terminal connection options
Quick response time of less than 10 ms for short-circuit events
Designed to handle extreme operational temperatures ranging from -25 °C to 70 °C
Robust construction ensures durability and long service life
Highly resistant to corrosion and environmental stressors
Achieves compliance with high industry standards, ensuring peace of mind
Facilitates easy configuration with a USB interface for setup and testing
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 70 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 40 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
