Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 248-995
- Mfr. Part No.:
- 191524 NZMS3-4-VX630/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR25,653.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,653.85 |
*price indicative
- RS Stock No.:
- 248-995
- Mfr. Part No.:
- 191524 NZMS3-4-VX630/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 275mm | |
| Width | 185mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 275mm | ||
Width 185mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 is a state-of-the-art moulded case circuit breaker, designed to deliver unparalleled performance in demanding applications. Ideal for unearthed supply systems at operating voltages of up to 690 V, this circuit breaker ensures reliable protection for your electrical installations. With a robust design offering a rated current of 630 A and advanced electronic release capabilities, it provides optimal thermal and short-circuit protection. This product excels in environments requiring strict compliance with various industry standards, offering peace of mind and safety in your operations. Its versatile design enables seamless integration into switchgear assemblies, making it an indispensable component for electrical professionals seeking reliability and efficiency.
Electronic release system enhances operational precision
Thermal memory capability optimises protection settings
Maximises cable compatibility with significant terminal capacity
Operational lifespan of up to 15,000 mechanical cycles ensures durability
Designed for high resistance to heat and corrosion, enhancing longevity
Multiple auxiliary contact options accommodate diverse applications
Built-in shunt trip function for additional safety features
Flexible installation options simplify integration into various setups
Meets stringent pollution degree ratings, ensuring operational integrity
IP20 protection with additional ratings for enhanced safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
