Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA, Plug-in
- RS Stock No.:
- 249-002
- Mfr. Part No.:
- 191544 NZMS3-4-VX630/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR32,498.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32,498.51 |
*price indicative
- RS Stock No.:
- 249-002
- Mfr. Part No.:
- 191544 NZMS3-4-VX630/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 335mm | |
| Width | 185mm | |
| Height | 215.2mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 335mm | ||
Width 185mm | ||
Height 215.2mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced electronic circuit breaker is designed for enhanced safety and reliability in diverse electrical applications. The molded case circuit breaker from the Moeller series NZM excels in providing robust short-circuit protection and overload management. Incorporating cutting-edge plug-in technology and available in a four-pole configuration, it delivers a rated operational current of 630 A. The circuit breaker ensures seamless operation under varying voltage conditions, making it especially suitable for use in unearthed supply systems up to 690 V. Built with a powerful thermal management system, this unit significantly reduces temperature rise, while its compact design aids in optimising space in electrical panels. Additionally, it features a user-friendly interface for easy configuration and integration into existing systems, promoting both efficiency and safety in your electrical installations.
Offers LSI overload protection for increased safety
Employs an advanced electronic release system for precise operation
Meets rigorous compliance standards for reliable performance
Ensures quick response with a short-circuit total breaktime of less than 10 ms
Supports a wide terminal capacity for flexible installation options
Equipped with a USB interface for easy configuration and testing
Designed for high resistance to electromagnetic interference
Provides effective protection against direct contact with advanced shielding
Includes diverse mounting options, enabling versatile applications
Facilitates operation across a broad temperature range for adaptability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
