Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA, Plug-in

Subtotal (1 unit)*

MYR24,391.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,391.76

*price indicative

RS Stock No.:
248-993
Mfr. Part No.:
191513 NZMS3-VX630-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

6kA

Mount Type

Plug-in

Terminal Type

Screw

Depth

335mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

140mm

Height

215.2mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM molded case circuit breaker is engineered for exceptional performance in demanding electrical environments. This innovative device, part of the renowned Moeller series, delivers reliable protection with advanced electronic release technology. Designed to handle a rated operational current of 630 A, it effectively safeguards circuits in unearthed supply systems at voltages up to 690 V. The circuit breaker’s compact design and plug-in technology simplify installation, while its robust compliance with international standards ensures enhanced operational safety. Featuring LSI overload protection, it also allows for tailored configurations through USB connectivity, making it a versatile solution for modern electrical applications. This circuit breaker harmonises power distribution efficiency and user convenience, fulfilling both operational and safety requirements across a variety of industrial settings.

Offers high-performance protection in compact form

Designed for easy installation and maintenance

Ensures safety with advanced electronic release settings

Facilitates tailored settings through USB for modern efficiency

Compatible with a wide range of applications, enhancing versatility

Provides reliable functionality across various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy